
AD8682ARMZ | |
|---|---|
DigiKey Part Number | AD8682ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8682ARMZ |
Description | IC OPAMP JFET 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8682ARMZ Models |
Category | Current - Supply 210µA (x2 Channels) |
Mfr | Current - Output / Channel 12 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 9V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 6 pA | Base Product Number |
Voltage - Input Offset 350 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,43000 | € 5,43 |
| 10 | € 4,16600 | € 41,66 |
| 50 | € 3,66120 | € 183,06 |
| 100 | € 3,50460 | € 350,46 |
| 250 | € 3,33932 | € 834,83 |
| 500 | € 3,23972 | € 1 619,86 |
| 1 000 | € 3,15774 | € 3 157,74 |
| 2 500 | € 3,07118 | € 7 677,95 |
| Unit Price without VAT: | € 5,43000 |
|---|---|
| Unit Price with VAT: | € 6,57030 |