
AD812ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD812ARZ-REELTR-ND - Tape & Reel (TR) 505-AD812ARZ-REELCT-ND - Cut Tape (CT) 505-AD812ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD812ARZ-REEL |
Description | IC AMP CURRENT FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Current Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD812ARZ-REEL Models |
Category | Current - Supply 4.5 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Single/Dual (±) 2.4V ~ 36V, ±1.2V ~ 18V |
Part Status Active | Mounting Type Surface Mount |
Applications Current Feedback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 2 | Supplier Device Package 8-SOIC |
-3db Bandwidth 145 MHz | Base Product Number |
Slew Rate 1600V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,63000 | € 9,63 |
| 10 | € 7,53900 | € 75,39 |
| 25 | € 7,01520 | € 175,38 |
| 100 | € 6,44020 | € 644,02 |
| 250 | € 6,37172 | € 1 592,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 5,72137 | € 14 303,43 |
| Unit Price without VAT: | € 9,63000 |
|---|---|
| Unit Price with VAT: | € 11,65230 |

