
AD8027AR-EBZ | |
|---|---|
DigiKey Part Number | AD8027AR-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8027AR-EBZ |
Description | BOARD EVAL FOR AD8027AR |
Customer Reference | |
Detailed Description | 8-SOIC Package - 1 - Single Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Amplifier Type Voltage Feedback |
Manufacturer Analog Devices Inc. | Utilized IC / Part 8-SOIC Package |
Packaging Box | Contents Unpopulated (Bare) Board(s) |
Part Status Discontinued at DigiKey | Base Product Number |
Channels per IC 1 - Single |