
AD7524SRZ-EP-RL7 | |
|---|---|
DigiKey Part Number | AD7524SRZ-EP-RL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7524SRZ-EP-RL7 |
Description | IC DAC 8BIT MULTIPLYING 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter |
Datasheet | Datasheet |
EDA/CAD Models | AD7524SRZ-EP-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 24,41507 | € 24 415,07 |
| Unit Price without VAT: | € 24,41507 |
|---|---|
| Unit Price with VAT: | € 29,54223 |