Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



AD7524JR-REEL7 | |
|---|---|
DigiKey Part Number | AD7524JR-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7524JR-REEL7 |
Description | IC DAC 8BIT A-OUT 16SOIC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7524JR-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 500ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 15V | |
Voltage - Supply, Digital | 5V ~ 15V | |
INL/DNL (LSB) | ±0.5 (Max), - | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |



