AD7524JR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: € 11,04567
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 45
Unit Price: € 8,99000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 5,31993
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 7,24930
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6 027
Unit Price: € 5,53000
Datasheet

Similar


Texas Instruments
In Stock: 16 000
Unit Price: € 3,14976
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 523
Unit Price: € 5,86000
Datasheet

Similar


Texas Instruments
In Stock: 355
Unit Price: € 3,39000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 320
Unit Price: € 5,60000
Datasheet

Similar


Texas Instruments
In Stock: 60 738
Unit Price: € 3,21000
Datasheet
8 Bit Digital to Analog Converter 1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 16-SOIC
High Speed Converters by Analog Devices

AD7524JR-REEL

DigiKey Part Number
AD7524JR-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7524JR-REEL
Description
IC DAC 8BIT A-OUT 16SOIC
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7524JR-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
1
Settling Time
500ns
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V
Voltage - Supply, Digital
5V ~ 15V
INL/DNL (LSB)
±0.5 (Max), -
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types