AD7524JN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 38
Unit Price: € 18,31000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 50
Unit Price: € 11,99000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 9,65920
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 511
Unit Price: € 5,17000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3 404
Unit Price: € 5,68000
Datasheet

Similar


Texas Instruments
In Stock: 321
Unit Price: € 5,42000
Datasheet
8 Bit Digital to Analog Converter 1 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 16-PDIP
High Speed Converters by Analog Devices

AD7524JN

DigiKey Part Number
AD7524JN-ND
Manufacturer
Manufacturer Product Number
AD7524JN
Description
IC DAC 8BIT A-OUT 16DIP
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7524JN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
1
Settling Time
500ns
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V
Voltage - Supply, Digital
5V ~ 15V
INL/DNL (LSB)
±0.5 (Max), -
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes