


AD7277ARMZ | |
|---|---|
DigiKey Part Number | 505-AD7277ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7277ARMZ |
Description | IC ADC 10BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7277ARMZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 3.6V |
Number of Bits 10 | Voltage - Supply, Digital 2.35V ~ 3.6V |
Sampling Rate (Per Second) 3M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 8-MSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,14000 | € 6,14 |
| 10 | € 4,73200 | € 47,32 |
| 50 | € 4,16880 | € 208,44 |
| 100 | € 3,99420 | € 399,42 |
| 250 | € 3,80988 | € 952,47 |
| 500 | € 3,69882 | € 1 849,41 |
| 1 000 | € 3,60740 | € 3 607,40 |
| Unit Price without VAT: | € 6,14000 |
|---|---|
| Unit Price with VAT: | € 7,42940 |