
AD694AQ | |
|---|---|
DigiKey Part Number | AD694AQ-ND |
Manufacturer | |
Manufacturer Product Number | AD694AQ |
Description | IC SGNL COND 4-20MA TX 16-CDIP |
Customer Reference | |
Detailed Description | Current Transmitter IC Voltage Input Voltage Output 16-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD694AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 23 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CERDIP | |
Base Product Number |