


AD6684BCPZRL7-500 | |
|---|---|
DigiKey Part Number | AD6684BCPZRL7-500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD6684BCPZRL7-500 |
Description | 135 MHZ BW QUAD RECEIVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Receiver GSM, LTE, W-CDMA 135MHz 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Receiver | |
Frequency | 135MHz | |
RF Type | GSM, LTE, W-CDMA | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 734,86830 | € 293 947,32 |
| Unit Price without VAT: | € 734,86830 |
|---|---|
| Unit Price with VAT: | € 889,19064 |
