


AD587KRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD587KRZ-REEL7TR-ND - Tape & Reel (TR) AD587KRZ-REEL7CT-ND - Cut Tape (CT) AD587KRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD587KRZ-REEL7 |
Description | IC VREF SERIES 0.05% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD587KRZ-REEL7 Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 4µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 13.5V ~ 36V |
Part Status Active | Current - Supply 4mA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,60000 | € 12,60 |
| 10 | € 9,94400 | € 99,44 |
| 25 | € 9,28240 | € 232,06 |
| 100 | € 8,55630 | € 855,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 7,82665 | € 7 826,65 |
| Unit Price without VAT: | € 12,60000 |
|---|---|
| Unit Price with VAT: | € 15,24600 |



