


AD5694RBCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5694RBCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD5694RBCPZ-RL7CT-ND - Cut Tape (CT) 505-AD5694RBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5694RBCPZ-RL7 |
Description | IC DAC 12BIT 16-LFCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5694RBCPZ-RL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±0.12, ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 4 | Package / Case 16-WFQFN Exposed Pad, CSP |
Settling Time 7µs | Supplier Device Package 16-LFCSP (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5541ABCPZ-REEL7 | Analog Devices Inc. | 2 321 | AD5541ABCPZ-REEL7CT-ND | € 18,10000 | Similar |
| AD5542AACPZ-REEL7 | Analog Devices Inc. | 3 282 | AD5542AACPZ-REEL7CT-ND | € 14,52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,12000 | € 14,12 |
| 10 | € 11,19100 | € 111,91 |
| 25 | € 10,45960 | € 261,49 |
| 100 | € 9,70060 | € 970,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 8,75551 | € 13 133,26 |
| Unit Price without VAT: | € 14,12000 |
|---|---|
| Unit Price with VAT: | € 17,08520 |

