


AD5687RBRUZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5687RBRUZ-RL7TR-ND - Tape & Reel (TR) 505-AD5687RBRUZ-RL7CT-ND - Cut Tape (CT) 505-AD5687RBRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5687RBRUZ-RL7 |
Description | IC DAC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5687RBRUZ-RL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±0.12, ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Settling Time 7µs | Supplier Device Package 16-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,63000 | € 7,63 |
| 10 | € 5,92600 | € 59,26 |
| 25 | € 5,49920 | € 137,48 |
| 100 | € 5,03090 | € 503,09 |
| 250 | € 4,92832 | € 1 232,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 4,56233 | € 4 562,33 |
| Unit Price without VAT: | € 7,63000 |
|---|---|
| Unit Price with VAT: | € 9,23230 |
