


AD5680BRJZ-2500RL7 | |
|---|---|
DigiKey Part Number | 505-AD5680BRJZ-2500RL7TR-ND - Tape & Reel (TR) 505-AD5680BRJZ-2500RL7CT-ND - Cut Tape (CT) 505-AD5680BRJZ-2500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5680BRJZ-2500RL7 |
Description | IC DAC 18BIT SOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Digital to Analog Converter 1 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5680BRJZ-2500RL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Series | Voltage - Supply, Digital 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±32, ±2 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 18 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 1 | Package / Case SOT-23-8 |
Settling Time 85µs | Supplier Device Package SOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5680BRJZ-2REEL7 | Analog Devices Inc. | 1 092 | AD5680BRJZ-2REEL7CT-ND | € 9,48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,48000 | € 9,48 |
| 10 | € 7,41000 | € 74,10 |
| 25 | € 6,89320 | € 172,33 |
| 100 | € 6,32600 | € 632,60 |
| 250 | € 6,25228 | € 1 563,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 5,89246 | € 2 946,23 |
| 1 000 | € 5,75835 | € 5 758,35 |
| 1 500 | € 5,69117 | € 8 536,75 |
| Unit Price without VAT: | € 9,48000 |
|---|---|
| Unit Price with VAT: | € 11,47080 |