


AD5622YKSZ-2500RL7 | |
|---|---|
DigiKey Part Number | AD5622YKSZ-2500RL7TR-ND - Tape & Reel (TR) AD5622YKSZ-2500RL7CT-ND - Cut Tape (CT) AD5622YKSZ-2500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5622YKSZ-2500RL7 |
Description | IC DAC 12BIT V-OUT SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5622YKSZ-2500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,93000 | € 5,93 |
| 10 | € 4,56500 | € 45,65 |
| 25 | € 4,22480 | € 105,62 |
| 100 | € 3,85080 | € 385,08 |
| 250 | € 3,84480 | € 961,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,56512 | € 1 782,56 |
| 1 000 | € 3,47669 | € 3 476,69 |
| 1 500 | € 3,43242 | € 5 148,63 |
| 2 500 | € 3,38336 | € 8 458,40 |
| Unit Price without VAT: | € 5,93000 |
|---|---|
| Unit Price with VAT: | € 7,17530 |