


AD5622YKSZ-1REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5622YKSZ-1REEL7TR-ND - Tape & Reel (TR) 505-AD5622YKSZ-1REEL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD5622YKSZ-1REEL7 |
Description | IC DAC 12BIT V-OUT SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5622YKSZ-1REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,24000 | € 6,24 |
| 10 | € 4,81200 | € 48,12 |
| 25 | € 4,45680 | € 111,42 |
| 100 | € 4,06560 | € 406,56 |
| 250 | € 3,87908 | € 969,77 |
| 500 | € 3,76668 | € 1 883,34 |
| 1 000 | € 3,67416 | € 3 674,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 3,55989 | € 10 679,67 |
| Unit Price without VAT: | € 6,24000 |
|---|---|
| Unit Price with VAT: | € 7,55040 |


