


AD5622BKSZ-2500RL7 | |
|---|---|
DigiKey Part Number | AD5622BKSZ-2500RL7TR-ND - Tape & Reel (TR) AD5622BKSZ-2500RL7CT-ND - Cut Tape (CT) AD5622BKSZ-2500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5622BKSZ-2500RL7 |
Description | IC DAC 12BIT V-OUT SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5622BKSZ-2500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,19000 | € 5,19 |
| 10 | € 3,97900 | € 39,79 |
| 25 | € 3,67600 | € 91,90 |
| 100 | € 3,34380 | € 334,38 |
| 250 | € 3,31812 | € 829,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,08976 | € 1 544,88 |
| 1 000 | € 3,01114 | € 3 011,14 |
| 1 500 | € 2,97177 | € 4 457,65 |
| 2 500 | € 2,92815 | € 7 320,38 |
| Unit Price without VAT: | € 5,19000 |
|---|---|
| Unit Price with VAT: | € 6,27990 |