Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AD5541ABRMZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5541ABRMZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5541ABRMZ-REEL7CT-ND - Cut Tape (CT) 505-AD5541ABRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5541ABRMZ-REEL7 |
Description | IC DAC 16BIT V-OUT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5541ABRMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,71000 | € 17,71 |
| 10 | € 14,14600 | € 141,46 |
| 25 | € 13,25640 | € 331,41 |
| 100 | € 12,82630 | € 1 282,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 11,30111 | € 11 301,11 |
| Unit Price without VAT: | € 17,71000 |
|---|---|
| Unit Price with VAT: | € 21,42910 |



