
AD5512AACPZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-AD5512AACPZ-500RL7TR-ND - Tape & Reel (TR) 505-AD5512AACPZ-500RL7CT-ND - Cut Tape (CT) 505-AD5512AACPZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5512AACPZ-500RL7 |
Description | IC DAC 12BIT V-OUT 16LFCSP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5512AACPZ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,27000 | € 8,27 |
| 10 | € 6,44200 | € 64,42 |
| 25 | € 5,98560 | € 149,64 |
| 100 | € 5,55650 | € 555,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 5,10062 | € 2 550,31 |
| 1 000 | € 4,98197 | € 4 981,97 |
| 1 500 | € 4,92256 | € 7 383,84 |
| Unit Price without VAT: | € 8,27000 |
|---|---|
| Unit Price with VAT: | € 10,00670 |
