


AD5334BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5334BRUZ-REEL7TR-ND - Tape & Reel (TR) AD5334BRUZ-REEL7CT-ND - Cut Tape (CT) AD5334BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5334BRUZ-REEL7 |
Description | IC DAC 8BIT V-OUT 24TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5334BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.15, ±0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,00000 | € 11,00 |
| 10 | € 8,65400 | € 86,54 |
| 25 | € 8,06760 | € 201,69 |
| 100 | € 7,61060 | € 761,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 6,77719 | € 6 777,19 |
| Unit Price without VAT: | € 11,00000 |
|---|---|
| Unit Price with VAT: | € 13,31000 |