


AD5316RBRUZ-RL7 | |
|---|---|
DigiKey Part Number | AD5316RBRUZ-RL7TR-ND - Tape & Reel (TR) AD5316RBRUZ-RL7CT-ND - Cut Tape (CT) AD5316RBRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5316RBRUZ-RL7 |
Description | IC DAC 10BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5316RBRUZ-RL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±0.12, ±0.5 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 10 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Settling Time 7µs | Supplier Device Package 16-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,17000 | € 7,17 |
| 10 | € 5,55900 | € 55,59 |
| 25 | € 5,15560 | € 128,89 |
| 100 | € 4,71180 | € 471,18 |
| 250 | € 4,60324 | € 1 150,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 4,26804 | € 4 268,04 |
| 2 000 | € 4,18172 | € 8 363,44 |
| Unit Price without VAT: | € 7,17000 |
|---|---|
| Unit Price with VAT: | € 8,67570 |