AD5312BRMZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 26
Unit Price: € 6,06000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 21
Unit Price: € 7,76000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: € 7,81000
Datasheet
10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP
High Speed Converters by Analog Devices

AD5312BRMZ-REEL7

DigiKey Part Number
AD5312BRMZ-REEL7TR-ND - Tape & Reel (TR)
AD5312BRMZ-REEL7CT-ND - Cut Tape (CT)
AD5312BRMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5312BRMZ-REEL7
Description
IC DAC 10BIT V-OUT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5312BRMZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
2
Settling Time
9µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.05
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 9,61000€ 9,61
10€ 6,57000€ 65,70
25€ 5,77760€ 144,44
100€ 4,88090€ 488,09
250€ 4,56684€ 1 141,71
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 4,56681€ 4 566,81
Manufacturers Standard Package
Unit Price without VAT:€ 9,61000
Unit Price with VAT:€ 11,62810