


AD5282BRUZ50-REEL7 | |
|---|---|
DigiKey Part Number | AD5282BRUZ50-REEL7TR-ND - Tape & Reel (TR) AD5282BRUZ50-REEL7CT-ND - Cut Tape (CT) AD5282BRUZ50-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5282BRUZ50-REEL7 |
Description | IC DGT POT 50KOHM 256TAP 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I2C Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5282BRUZ50-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 4.5V ~ 16.5V, ±5V | |
Features | Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 30ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,22000 | € 6,22 |
| 10 | € 4,79800 | € 47,98 |
| 25 | € 4,44320 | € 111,08 |
| 100 | € 4,05550 | € 405,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,66256 | € 3 662,56 |
| 2 000 | € 3,58662 | € 7 173,24 |
| Unit Price without VAT: | € 6,22000 |
|---|---|
| Unit Price with VAT: | € 7,52620 |
