Digital Potentiometer 200k Ohm 2 Circuit 256 Taps I2C Interface 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 200k Ohm 2 Circuit 256 Taps I2C Interface 16-TSSOP
High Speed Converters by Analog Devices

AD5282BRUZ200-R7

DigiKey Part Number
AD5282BRUZ200-R7TR-ND - Tape & Reel (TR)
AD5282BRUZ200-R7CT-ND - Cut Tape (CT)
AD5282BRUZ200-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5282BRUZ200-R7
Description
IC DIG POT 200K 16-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 200k Ohm 2 Circuit 256 Taps I2C Interface 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5282BRUZ200-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.5V ~ 16.5V, ±5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Selectable Address
Part Status
Active
Tolerance
±30%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
30ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
16-TSSOP
Number of Circuits
2
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 85°C
Resistance (Ohms)
200k
Resistance - Wiper (Ohms) (Typ)
60
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 602
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 6,32000€ 6,32
10€ 4,88100€ 48,81
25€ 4,51960€ 112,99
100€ 4,12260€ 412,26
250€ 4,00508€ 1 001,27
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 3,72553€ 3 725,53
2 000€ 3,64828€ 7 296,56
Manufacturers Standard Package
Unit Price without VAT:€ 6,32000
Unit Price with VAT:€ 7,64720