


AD5170BRMZ10-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5170BRMZ10-RL7TR-ND - Tape & Reel (TR) 505-AD5170BRMZ10-RL7CT-ND - Cut Tape (CT) 505-AD5170BRMZ10-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5170BRMZ10-RL7 |
Description | IC DGTL POT 10KOHM 256TAP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5170BRMZ10-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | OTP | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 160 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,00000 | € 4,00 |
| 10 | € 3,04400 | € 30,44 |
| 25 | € 2,80320 | € 70,08 |
| 100 | € 2,53910 | € 253,91 |
| 250 | € 2,48856 | € 622,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,27474 | € 2 274,74 |
| 2 000 | € 2,22331 | € 4 446,62 |
| 3 000 | € 2,19756 | € 6 592,68 |
| Unit Price without VAT: | € 4,00000 |
|---|---|
| Unit Price with VAT: | € 4,84000 |