
AD204KN | |
|---|---|
DigiKey Part Number | AD204KN-ND |
Manufacturer | |
Manufacturer Product Number | AD204KN |
Description | IC OPAMP ISOLATION 2 CIRC 11DIP |
Customer Reference | |
Detailed Description | Isolation Amplifier 2 Circuit 11-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD204KN Models |
Category | Current - Output / Channel 2 mA |
Mfr | Voltage - Supply Span (Min) 13.5 V |
Packaging Tube | Voltage - Supply Span (Max) 16.5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 38-DIP (0.600", 15.24mm), 11 Leads |
Gain Bandwidth Product 5 kHz | Supplier Device Package 11-PDIP |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 5 mV |