


AD1833ACSTZ | |
|---|---|
DigiKey Part Number | AD1833ACSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD1833ACSTZ |
Description | IC DAS/ADC/DAC SPECIAL 48-LQFP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k DSP, I2S 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD1833ACSTZ Models |
Category | Data Interface DSP, I2S |
Manufacturer Analog Devices Inc. | Voltage Supply Source Analog and Digital |
Packaging Tray | Voltage - Supply 3.3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 3 | Package / Case 48-LQFP |
Resolution (Bits) 24 b | Supplier Device Package 48-LQFP (7x7) |
Sampling Rate (Per Second) 192k | Base Product Number |