


AD1139J | |
|---|---|
DigiKey Part Number | 505-AD1139J-ND |
Manufacturer | |
Manufacturer Product Number | AD1139J |
Description | IC DAC 18BIT 32-BBDIP-H |
Customer Reference | |
Detailed Description | 18 Bit Digital to Analog Converter 1 32-BBDIP-H |
Datasheet | Datasheet |
EDA/CAD Models | AD1139J Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V, ±15V |
Packaging Box | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Number of Bits 18 | Package / Case 32-CDIP (0.910", 23.12mm) |
Number of D/A Converters 1 | Supplier Device Package 32-BBDIP-H |
Output Type Current - Unbuffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
Data Interface Parallel |