


AD-FMCADC2-EBZ | |
|---|---|
DigiKey Part Number | AD-FMCADC2-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD-FMCADC2-EBZ |
Description | EVAL BOARD FOR FMC MODULE |
Customer Reference | |
Detailed Description | AD9625 - 12 Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial JESD204B, SPI™ |
Manufacturer Analog Devices Inc. | Input Range 1.1Vpp |
Packaging Box | Utilized IC / Part AD9625 |
Part Status Discontinued at DigiKey | Contents Board(s) |
Number of A/D Converters 1 | Base Product Number |
Number of Bits 12 |




