
5962-9098001M2A | |
|---|---|
DigiKey Part Number | 5962-9098001M2A-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9098001M2A |
Description | IC OPAMP GP 1 CIRCUIT 20CLCC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 20-CLCC (9x9) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 12mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-CLCC |
Slew Rate 250V/µs | Supplier Device Package 20-CLCC (9x9) |
Gain Bandwidth Product 34 MHz | Base Product Number |
Current - Input Bias 50 pA |