
5962-8851302HA | |
|---|---|
DigiKey Part Number | 5962-8851302HA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8851302HA |
Description | IC OPAMP JFET 10MHZ PREC 10CPAK |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 10-CERPAK |
Datasheet | Datasheet |
Category | Current - Supply 5.1mA |
Mfr | Current - Output / Channel 33 mA |
Packaging Tube | Voltage - Supply Span (Min) 16 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 52V/µs | Package / Case 10-CERPAK |
Gain Bandwidth Product 10 MHz | Supplier Device Package 10-CERPAK |
Current - Input Bias 80 pA | Base Product Number |
Voltage - Input Offset 300 µV |