
5962-8757104YA | |
|---|---|
DigiKey Part Number | 5962-8757104YA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8757104YA |
Description | SENSOR ANALOG -55C-150C TO52-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 150°C TO-52-3 |
Datasheet | Datasheet |
Category | Accuracy - Highest (Lowest) ±0.5°C |
Manufacturer Analog Devices Inc. | Test Condition 25°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Sensor Type Analog, Local | Package / Case TO-206AC, TO-52-3 Metal Can |
Sensing Temperature - Local -55°C ~ 150°C | Supplier Device Package TO-52-3 |
Output Type Analog Current | Base Product Number |
Voltage - Supply 4V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 235,95000 | € 235,95 |
| 5 | € 221,27800 | € 1 106,39 |
| 10 | € 215,80600 | € 2 158,06 |
| 25 | € 209,25480 | € 5 231,37 |
| Unit Price without VAT: | € 235,95000 |
|---|---|
| Unit Price with VAT: | € 285,49950 |
