Similar

119696-HMC599ST89 | |
|---|---|
DigiKey Part Number | 1127-2764-ND |
Manufacturer | |
Manufacturer Product Number | 119696-HMC599ST89 |
Description | BOARD EVALUATION HMC599ST89 |
Customer Reference | |
Detailed Description | HMC599ST89 - Amplifier 50MHz ~ 1GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 119696-HMC599ST89 Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC599ST89 |
Packaging Box | RF Frequency 50MHz ~ 1GHz |
Part Status Obsolete | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 50MHz ~ 1GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 109258-HMC374 | Analog Devices Inc. | 1 | 1127-1132-ND | € 323,14000 | Similar |
