
108779-HMC264LC3B | |
|---|---|
DigiKey Part Number | 1127-2281-ND |
Manufacturer | |
Manufacturer Product Number | 108779-HMC264LC3B |
Description | EVAL BOARD HMC264LC3B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC264LC3B - Mixer 21GHz ~ 31GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 108779-HMC264LC3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mixer | |
Frequency | 21GHz ~ 31GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC264LC3B | |
Note | - | |
RF Type | - | |
RF Frequency | 21GHz ~ 31GHz | |
Function | Mixer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 345,94000 | € 345,94 |
| 10 | € 345,14100 | € 3 451,41 |
| Unit Price without VAT: | € 345,94000 |
|---|---|
| Unit Price with VAT: | € 418,58740 |
