Parametric Equivalent

TMC2160A-TA-T | |
|---|---|
DigiKey Part Number | 175-TMC2160A-TA-TTR-ND - Tape & Reel (TR) 175-TMC2160A-TA-TCT-ND - Cut Tape (CT) 175-TMC2160A-TA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC2160A-TA-T |
Description | IC MTR DRV BIPOLAR 10-50V 48TQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMC2160A-TA-T Models |
Category | Step Resolution 1 ~ 1/256 |
Manufacturer Analog Devices Inc./Maxim Integrated | Applications Automation Control, Industrial, Medical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 20A |
Part Status Active | Voltage - Supply 10V ~ 50V |
Motor Type - Stepper Bipolar | Voltage - Load 10V ~ 55V |
Motor Type - AC, DC Universal | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 48-TQFP Exposed Pad |
Interface SPI, Step/Direction | Supplier Device Package 48-TQFP-EP (7x7) |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMC5160A-TA-T | Analog Devices Inc./Maxim Integrated | 0 | 175-TMC5160A-TA-TCT-ND | € 8,23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 3,83397 | € 7 667,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,62000 | € 6,62 |
| 10 | € 5,11700 | € 51,17 |
| 25 | € 4,74120 | € 118,53 |
| 100 | € 4,32790 | € 432,79 |
| 250 | € 4,21312 | € 1 053,28 |
| Unit Price without VAT: | € 6,62000 |
|---|---|
| Unit Price with VAT: | € 8,01020 |


