
MAXREFDES6# | |
|---|---|
DigiKey Part Number | MAXREFDES6#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES6# |
Description | EVAL BOARD FOR MAX11100 |
Customer Reference | |
Detailed Description | MAX11100 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX11100 |
Packaging Box | Primary Attributes Pmod™-Compatible |
Part Status Obsolete | Contents Board(s) |
Type Interface | Base Product Number |
Function Analog Front End (AFE) |



