
MAXM22510GLH+T | |
|---|---|
DigiKey Part Number | 175-MAXM22510GLH+TTR-ND - Tape & Reel (TR) 175-MAXM22510GLH+TCT-ND - Cut Tape (CT) 175-MAXM22510GLH+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAXM22510GLH+T |
Description | IC TRANSCEIVER FULL 1/1 44LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 44-LGA (9.35x11.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAXM22510GLH+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 20 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-BFLGA | |
Supplier Device Package | 44-LGA (9.35x11.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,86000 | € 13,86 |
| 10 | € 10,98600 | € 109,86 |
| 25 | € 10,26720 | € 256,68 |
| 100 | € 9,47700 | € 947,70 |
| 250 | € 9,10044 | € 2 275,11 |
| 500 | € 8,87336 | € 4 436,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 8,68654 | € 8 686,54 |
| Unit Price without VAT: | € 13,86000 |
|---|---|
| Unit Price with VAT: | € 16,77060 |
