
MAXM17630AME+ | |
|---|---|
DigiKey Part Number | 505-MAXM17630AME+-ND |
Manufacturer | |
Manufacturer Product Number | MAXM17630AME+ |
Description | DC DC CONVERTER 3.3V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 4.5V - 36V Input |
EDA/CAD Models | MAXM17630AME+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Size / Dimension | 0.12" L x 0.12" W x 0.06" H (3.0mm x 3.0mm x 1.7mm) | |
Supplier Device Package | 16-eMGA (3x3) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
