DC DC Converter Output 2.9V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXM17623AMB+T

DigiKey Part Number
175-MAXM17623AMB+TTR-ND - Tape & Reel (TR)
175-MAXM17623AMB+TCT-ND - Cut Tape (CT)
175-MAXM17623AMB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAXM17623AMB+T
Description
IC REG BUCK ADJ 1A 10EMGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
DC DC Converter Output 2.9V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
MAXM17623AMB+T Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Operating Temperature
-40°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
10-SMD Module
Part Status
Active
Supplier Device Package
10-eMGA (2.6x2.1)
Voltage - Input (Min)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 391
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,94000€ 3,94
10€ 2,98900€ 29,89
25€ 2,75200€ 68,80
100€ 2,49120€ 249,12
250€ 2,36692€ 591,73
500€ 2,36664€ 1 183,32
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 2,16522€ 5 413,05
Manufacturers Standard Package
Unit Price without VAT:€ 3,94000
Unit Price with VAT:€ 4,76740