
MAX98307ETE+ | |
|---|---|
DigiKey Part Number | MAX98307ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX98307ETE+ |
Description | IC AMP CLASS DG MONO 3.3W 16TQFN |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class DG 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98307ETE+ Models |
Category | Voltage - Supply 2.6V ~ 5.25V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Strip | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Type Class DG | Supplier Device Package 16-TQFN (3x3) |
Output Type 1-Channel (Mono) | Package / Case 16-WFQFN Exposed Pad |
Max Output Power x Channels @ Load 3.3W x 1 @ 8Ohm | Base Product Number |