
MAX9632ATA+ | |
|---|---|
DigiKey Part Number | MAX9632ATA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9632ATA+ |
Description | IC OPAMP GP 1 CIRCUIT 8TDFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9632ATA+ Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 3.9mA |
Packaging Tube | Current - Output / Channel 560 µA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 30V/µs | Package / Case 8-WDFN Exposed Pad |
Gain Bandwidth Product 55 MHz | Supplier Device Package 8-TDFN (3x3) |
Current - Input Bias 30 nA | Base Product Number |