
MAX9111ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX9111ESA+TTR-ND - Tape & Reel (TR) 175-MAX9111ESA+TCT-ND - Cut Tape (CT) 175-MAX9111ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9111ESA+T |
Description | IC TRANSCEIVER 0/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9111ESA+T Models |
Category | Data Rate 500Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 0/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 4,23802 | € 10 595,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,30000 | € 7,30 |
| 10 | € 5,66200 | € 56,62 |
| 25 | € 5,25160 | € 131,29 |
| 100 | € 4,80130 | € 480,13 |
| 250 | € 4,69424 | € 1 173,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,09000 | € 7,09 |
| 10 | € 5,49600 | € 54,96 |
| 25 | € 5,09880 | € 127,47 |
| 100 | € 4,72490 | € 472,49 |
| Unit Price without VAT: | € 7,09000 |
|---|---|
| Unit Price with VAT: | € 8,57890 |
