


MAX8860EUA27+T | |
|---|---|
DigiKey Part Number | MAX8860EUA27+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8860EUA27+T |
Description | IC REG LIN POS ADJ 8-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 300mA 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8860EUA27+T Models |
Category | Voltage Dropout (Max) 0.155V @ 300mA (Typ) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 270 µA |
Part Status Active | Control Features Enable, Fault Output |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 1.25V (2.77V) | Supplier Device Package 8-uMAX/uSOP |
Voltage - Output (Max) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,96327 | € 4 908,18 |
| Unit Price without VAT: | € 1,96327 |
|---|---|
| Unit Price with VAT: | € 2,37556 |