
MAX77961BEVKIT06# | |
|---|---|
DigiKey Part Number | 505-MAX77961BEVKIT06#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77961BEVKIT06# |
Description | EVAL BOARD FOR MAX77961B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX77961B - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | MAX77961B | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 92,51000 | € 92,51 |
| Unit Price without VAT: | € 92,51000 |
|---|---|
| Unit Price with VAT: | € 111,93710 |
