
MAX7490EEE+T | |
|---|---|
DigiKey Part Number | 175-MAX7490EEE+TTR-ND - Tape & Reel (TR) 175-MAX7490EEE+TCT-ND - Cut Tape (CT) 175-MAX7490EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7490EEE+T |
Description | IC FILTER 40KHZ SWITCHED 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 2nd Order 40kHz 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7490EEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 40kHz | |
Number of Filters | 2 | |
Filter Order | 2nd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,38000 | € 10,38 |
| 10 | € 8,14600 | € 81,46 |
| 25 | € 7,58960 | € 189,74 |
| 100 | € 6,97680 | € 697,68 |
| 250 | € 6,68464 | € 1 671,16 |
| 500 | € 6,50864 | € 3 254,32 |
| 1 000 | € 6,36376 | € 6 363,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 6,21086 | € 15 527,15 |
| Unit Price without VAT: | € 10,38000 |
|---|---|
| Unit Price with VAT: | € 12,55980 |
