
MAX706ASESA+T | |
|---|---|
DigiKey Part Number | 175-MAX706ASESA+TTR-ND - Tape & Reel (TR) 175-MAX706ASESA+TCT-ND - Cut Tape (CT) 175-MAX706ASESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX706ASESA+T |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX706ASESA+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,10000 | € 12,10 |
| 10 | € 9,54500 | € 95,45 |
| 25 | € 8,90640 | € 222,66 |
| 100 | € 8,20340 | € 820,34 |
| 250 | € 8,19220 | € 2 048,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 7,32494 | € 18 312,35 |
| Unit Price without VAT: | € 12,10000 |
|---|---|
| Unit Price with VAT: | € 14,64100 |