
MAX6959AAPE+ | |
|---|---|
DigiKey Part Number | MAX6959AAPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6959AAPE+ |
Description | IC DRVR 7 SEGMENT 4 DIGIT 16DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6959AAPE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment + 2 Annunciators | |
Interface | SMBus (2-Wire/I2C) | |
Digits or Characters | 4 Digits | |
Current - Supply | 5.9 mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,46000 | € 17,46 |
| 10 | € 13,94300 | € 139,43 |
| 25 | € 13,06320 | € 326,58 |
| 100 | € 12,09690 | € 1 209,69 |
| 250 | € 11,63628 | € 2 909,07 |
| 500 | € 11,35864 | € 5 679,32 |
| Unit Price without VAT: | € 17,46000 |
|---|---|
| Unit Price with VAT: | € 21,12660 |


