
MAX6819UT+T | |
|---|---|
DigiKey Part Number | MAX6819UT+TTR-ND - Tape & Reel (TR) MAX6819UT+TCT-ND - Cut Tape (CT) MAX6819UT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6819UT+T |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6819UT+T Models |
Category | Voltage - Threshold Adjustable/Selectable |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Timeout 140ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 |
Type Sequencer | Supplier Device Package SOT-23-6 |
Number of Voltages Monitored 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,23000 | € 7,23 |
| 10 | € 5,60400 | € 56,04 |
| 25 | € 5,19680 | € 129,92 |
| 100 | € 4,74950 | € 474,95 |
| 250 | € 4,64004 | € 1 160,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 4,19058 | € 10 476,45 |
| Unit Price without VAT: | € 7,23000 |
|---|---|
| Unit Price with VAT: | € 8,74830 |