
MAX6719UTTGD3+T | |
|---|---|
DigiKey Part Number | 175-MAX6719UTTGD3+TTR-ND - Tape & Reel (TR) 175-MAX6719UTTGD3+TCT-ND - Cut Tape (CT) 175-MAX6719UTTGD3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6719UTTGD3+T |
Description | IC SUPERVISOR MPU SOT23-6 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6719UTTGD3+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 |
Number of Voltages Monitored 3 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 1.11V, 3.075V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,70000 | € 5,70 |
| 10 | € 4,39200 | € 43,92 |
| 25 | € 4,06440 | € 101,61 |
| 100 | € 3,71710 | € 371,71 |
| Unit Price without VAT: | € 5,70000 |
|---|---|
| Unit Price with VAT: | € 6,89700 |

