
MAX6642ATT92+T | |
|---|---|
DigiKey Part Number | MAX6642ATT92+TTR-ND - Tape & Reel (TR) MAX6642ATT92+TCT-ND - Cut Tape (CT) MAX6642ATT92+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6642ATT92+T |
Description | SENSOR DIGITAL -40C-125C 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6642ATT92+T Models |
Category | Resolution 10 b |
Manufacturer Analog Devices Inc./Maxim Integrated | Features One-Shot, Output Switch, Programmable Limit, Standby Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Part Status Active | Test Condition 60°C ~ 100°C (0°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote 0°C ~ 150°C | Package / Case 6-WDFN Exposed Pad |
Output Type SMBus | Supplier Device Package 6-TDFN (3x3) |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,89000 | € 3,89 |
| 5 | € 3,48400 | € 17,42 |
| 10 | € 3,33300 | € 33,33 |
| 25 | € 3,15480 | € 78,87 |
| 50 | € 3,03280 | € 151,64 |
| 100 | € 2,92070 | € 292,07 |
| 500 | € 2,69552 | € 1 347,76 |
| 1 000 | € 2,61165 | € 2 611,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,51130 | € 6 278,25 |
| Unit Price without VAT: | € 3,89000 |
|---|---|
| Unit Price with VAT: | € 4,70690 |

